Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900438031
Order Code4559201
Product RangeE92 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.300 |
5+ | CHF 14.200 |
10+ | CHF 13.430 |
20+ | CHF 12.670 |
50+ | CHF 11.420 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CHF 21.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900438031
Order Code4559201
Product RangeE92 Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity12
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Product RangeE92 Series
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
External Height
44.5mm
Weight
11.5g
Battery NEDA Code
24A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AAA
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
12
Battery IEC Code
LR03
Product Range
E92 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153