Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT36-AAA1B1AAA1
Order Code4598898
Product RangeiTEMP TMT36 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT36-AAA1B1AAA1
Order Code4598898
Product RangeiTEMP TMT36 Series
Technical Datasheet
Temperature Sensor TypeRTD
Measured Temperature Min-200°C
Measured Temperature Max850°C
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Temperature Transmitter Output TypeDigital
Temperature Transmitter OutputIO-Link
Loop Powered-
Sensor MountingHead Mount, DIN Rail
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TMT36 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Sensor Type
RTD
Measured Temperature Max
850°C
Supply Voltage Max
30VDC
Temperature Transmitter Output
IO-Link
Sensor Mounting
Head Mount, DIN Rail
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Measured Temperature Min
-200°C
Supply Voltage Min
18VDC
Temperature Transmitter Output Type
Digital
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
iTEMP TMT36 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04