Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT182B-AAA1AABA1
Order Code4598894
Product RangeiTEMP TMT182B Series
Technical Datasheet
12 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 121.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 121.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT182B-AAA1AABA1
Order Code4598894
Product RangeiTEMP TMT182B Series
Technical Datasheet
Temperature Sensor TypeRTD, Thermocouple
Measured Temperature Min-200°C
Measured Temperature Max850°C
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4-20mA
Loop PoweredYes
Sensor MountingHead Mount, DIN Rail
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TMT182B Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Sensor Type
RTD, Thermocouple
Measured Temperature Max
850°C
Supply Voltage Max
36VDC
Temperature Transmitter Output
4-20mA
Sensor Mounting
Head Mount, DIN Rail
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Measured Temperature Min
-200°C
Supply Voltage Min
10VDC
Temperature Transmitter Output Type
Analogue
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
iTEMP TMT182B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12