Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDTT31-A1A111DE2BAB
Order Code4598654
Product RangeFlowphant T DTT31 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 283.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 283.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDTT31-A1A111DE2BAB
Order Code4598654
Product RangeFlowphant T DTT31 Series
Technical Datasheet
Flow Switch TypeFlow Switch
Flow Rate Min-
Flow Rate Max-
Flow Transmitter OutputPNP
Operating Pressure Min-
Operating Pressure Max100bar
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Contact Rating0.25A
Switching Voltage AC Max-
Switching Voltage DC Max-
Sensor Output TypeDigital
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFlowphant T DTT31 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Flow Switch Type
Flow Switch
Flow Rate Max
-
Operating Pressure Min
-
Supply Voltage Min
18VDC
Contact Rating
0.25A
Switching Voltage DC Max
-
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
Qualification
-
Flow Rate Min
-
Flow Transmitter Output
PNP
Operating Pressure Max
100bar
Supply Voltage Max
30VDC
Switching Voltage AC Max
-
Sensor Output Type
Digital
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
Flowphant T DTT31 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34