Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDMA20-AAAAA1
Order Code4353545
Product RangePicomag Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 459.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 459.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDMA20-AAAAA1
Order Code4353545
Product RangePicomag Series
Technical Datasheet
Sensor TypeConductivity, Temperature, Totalizer, Volume Flow
Flow Rate Min0.1l/min
Flow Rate Max50l/min
Operating Pressure Min-
Operating Pressure Max16bar
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy0.8%
Accuracy0.8%
Media TypeConductive Fluid
Sensor Output TypeVoltage, Current, Pulse
Process Connection Size3/4"
Process Connection TypeBSPP
Pipe Size-
Sensor Mounting-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePicomag Series
SVHCTo Be Advised
Product Overview
DMA20-AAAAA1 is a Picomag magnetic flow meter. It features simple configuration via Bluetooth or IOLink reduces dramatically any commissioning time and installation couldn’t be easier. A physical footprint so small by conventional offerings means user can hold even the 2inch meter in user hand. Works with any water-based liquid with a conductivity > 10uS/cm2 and at no extra cost measures temperature and conductivity giving user multi-variable monitoring capability.
- Reliable measuring and monitoring of industrial water, cooling water, warm water or rinsing water
- Simultaneous measurement of flow, temperature and conductivity
- Easy data access via intuitive SmartBlue App, flexible integration into fieldbus systems via IO-Link
- Fast and secure diagnostics-clear and unambiguous displays of warning and alarm messages
- Wireless configuration and data retrieval for difficult to access installation sites
- Time-saving device configuration even in difficult to reach places thanks to Bluetooth connectivity
- DC 18 to 30V power supply, –10 to +70 °C process temperature, IP65/67 (type 4 enclosure)
- 0.1 to 50 l/min measuring range
- 232PSI process pressure
Technical Specifications
Sensor Type
Conductivity, Temperature, Totalizer, Volume Flow
Flow Rate Max
50l/min
Operating Pressure Max
16bar
Supply Voltage Max
30VDC
Accuracy
0.8%
Sensor Output Type
Voltage, Current, Pulse
Process Connection Type
BSPP
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Flow Rate Min
0.1l/min
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
0.8%
Media Type
Conductive Fluid
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
Picomag Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52