Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 805.550 |
10+ | CHF 746.320 |
20+ | CHF 731.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 805.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEMIT
Manufacturer Part No50642
Order Code2907471
Technical Datasheet
Ioniser TypeBenchtop
Supply Voltage VAC-
Product Range-
Product Overview
- Mini zero volt ionizer 2 for neutralizing electrostatic charges
- Improved fast discharge time (<lt/>3sec at 12”), more airflow high/low speed fan (33 to 51CFM)
- Compact ionizer with stand/mounting bracket (24VDC input)
- ±5V offset voltage balance
- Steady-state DC emitters
- Solid tungsten emitters maintains sharp point for optimal ionizer performance
- Shielded bearings retains lubricant and minimizes contamination in the work area
- Stainless steel housing and multi mount stand
- Used in confined spaces (environmental chambers, automated equipment, standard ESD workstations)
Contents
Mini zero volt ionizer 2, 24VDC power adapter with interchangeable plugs (North America, UK/Asia, Europe), Ground cord, Emitter pin cleaner pack, Certificate of calibration.
Technical Specifications
Ioniser Type
Benchtop
Product Range
-
Supply Voltage VAC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5