Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoSH10020
Order Code1319576
Also Known AsGTIN UPC EAN: 3760244880635
Technical Datasheet
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 28.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SH10020 is a 20A Class-1 Shunts with leads is connected to a digital or moving-coil analogue panel meter and 1% accuracy rated. This shunt is designed to be used with digital or analogue panel meters.
- 100mV Voltage/tension
Applications
Sensing & Instrumentation
Technical Specifications
Current Rating
20A
Operating Temperature Min
-
Product Range
-
Accuracy
1%
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05307