Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoGF467AF
Order Code8573875
Also Known AsGTIN UPC EAN: 3760244880475
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 471.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 471.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The GF467AF is an Analogue Function Generator with output 15W. It has very high sine quality. It is protected against short circuits and up to ±60V reverse power surges. It has screen-printed polycarbonate front panel and metal case.
- Socket with 2 poles irremovable
- RS232 Link 9-way male SUB-D plug interface
- IP31 Protection rating
- Output signal shifting on positive range CMOS function
- Independent of fixed attenuator offset voltage
- <lt/>20ns Rise and fall time
- 0 to -40dB and DC function variable attenuation
- 50Ω and TTL outputs protected up to ±60V
- LabVIEW drivers and executable provided
- Complete with: Sine, Signal generator modulation: Square, Triangle, Ramp, Impuls,Offset, Cmos, VCF, AM, FM + AMPLI 15W
- 0,01Hz to 5MHz + RS232 + LabView + Ampli 15W
Applications
Test & Measurement, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Function
Product Range
-
Signal Generator Modulation
AM, FM
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3