Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoGF266
Order Code4896415
Also Known AsGTIN UPC EAN: 3760244880451
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 422.750 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CHF 422.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoGF266
Order Code4896415
Also Known AsGTIN UPC EAN: 3760244880451
Technical Datasheet
Signal Generator TypeDirect Digital Synthesis (DDS)
No. of Channels1 Channel
Product Range-
Bandwidth12MHz
Signal Generator ModulationAM, FM, FSK, PSK
Manufacturer Warranty2 Years
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GF266 digital synthesis function generator featuring very high frequency accuracy (0.005%) with 4 or 10 digit display.
- Very high sine quality (distortion <lt/>0.1%)
- Duty cycle: adjustable from 10 to 90%
- Internal or external AM, RM, FSK and PSK modulation schemes
- Internal linear or logarithmic sweep
- 0.8Hz to 100MHz external frequency meter
- Offset independent of attenuator
- 50Ω and TTL output protected up to ±60V
- Storage for 14 setups and parameters
- LabVIEW drivers and Vi provided
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Direct Digital Synthesis (DDS)
Product Range
-
Signal Generator Modulation
AM, FM, FSK, PSK
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
12MHz
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.64