Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 113.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 113.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoDR04
Order Code3346687
Product RangeDR Series
Also Known AsGTIN UPC EAN: 3760244880406
Technical Datasheet
Decade Box TypeResistance
No. of Decades4
Decade Test Range1ohm to 11.11kohm
Accuracy-
Product RangeDR Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
1ohm to 11.11kohm
Product Range
DR Series
No. of Decades
4
Accuracy
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for DR04
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15