Print Page
222
222 Miniature Screw Bulb - TL-3 Type - 2.25V .25A
Image is for illustrative purposes only. Please refer to product description.
206 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.961 |
10+ | CHF 0.867 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEIKO
Manufacturer Part No222
Order Code2814641
Technical Datasheet
Light SourceIncandescent
Lamp Base TypeMiniature Screw
Input Power-
Input Voltage2.25V
Product Range-
Technical Specifications
Light Source
Incandescent
Input Power
-
Product Range
-
Lamp Base Type
Miniature Screw
Input Voltage
2.25V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165