Print Page
2182
#2182 Wire Terminal Bulb - T-13/4 Type - 14.0V .08A
Image is for illustrative purposes only. Please refer to product description.
223 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.579 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEIKO
Manufacturer Part No2182
Order Code2814866
Technical Datasheet
Light SourceHalogen
Lamp Base TypeWire Leaded
Input Power-
Input Voltage14V
Product Range-
Technical Specifications
Light Source
Halogen
Input Power
-
Product Range
-
Lamp Base Type
Wire Leaded
Input Voltage
14V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605