Print Page
120PSB5
LAMP, SLIDE BASE #5, T-2, 120VAC
Image is for illustrative purposes only. Please refer to product description.
502 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.170 |
10+ | CHF 4.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEIKO
Manufacturer Part No120PSB5
Order Code2814861
Technical Datasheet
Supply Voltage120VAC
Lamp Base TypeSlide Base #5
Mounting Hole Dia6.9mm
Current Rating25mA
Bulb SizeT-2
Average Bulb Life10000h
Lens Shape-
Product Range-
Technical Specifications
Supply Voltage
120VAC
Mounting Hole Dia
6.9mm
Bulb Size
T-2
Lens Shape
-
Lamp Base Type
Slide Base #5
Current Rating
25mA
Average Bulb Life
10000h
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392992
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001651