Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoPNC-0003
Order Code4247539
Product RangeNexus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,827.370 |
5+ | CHF 1,533.360 |
10+ | CHF 1,470.090 |
25+ | CHF 1,333.310 |
50+ | CHF 1,305.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,827.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoPNC-0003
Order Code4247539
Product RangeNexus Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC60V
Module Lens ColourRed
Visual Signal TypeFlashing, Static
Tones64 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)120dB
Lens Diameter-
External Height213.5mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeNexus Series
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
64 Tone
Sound Pressure Level (SPL)
120dB
External Height
213.5mm
Operating Temperature Min
-25°C
Product Range
Nexus Series
Supply Voltage VDC
60V
Visual Signal Type
Flashing, Static
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216