Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No1085T-G
Order Code1905389
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No1085T-G
Order Code1905389
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingPanel Mount
Contact Current Max500mA
Switching Voltage Max100V
Switching Power Max7.5W
Contact Resistance Max0.2ohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Switch Mounting
Panel Mount
Switching Voltage Max
100V
Contact Resistance Max
0.2ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
7.5W
Operate AT Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035113