Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.970 |
5+ | CHF 39.880 |
10+ | CHF 37.280 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 43.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSSAC 2010
Order Code1521897
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.2mm
External Diameter - Imperial0.008"
Melting Temperature217°C
Weight - Metric10g
Weight - Imperial0.353oz
Product Range-
Product Overview
The SSAC 2010 from Edsyn is a leadfree solder wire suitable for SMD components.
- Solder wire with 5 flux cores
- External diameter is 0.2mm
- 96.5, 3, 0.5 Sn, Ag, Cu solder alloy
- Weight is 10g
- Melting temperature is 217°C
Applications
Industrial
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.008"
Weight - Metric
10g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.2mm
Melting Temperature
217°C
Weight - Imperial
0.353oz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018