Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 46.120 |
5+ | CHF 41.830 |
10+ | CHF 39.100 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 46.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSAC35100
Order Code1171316
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy95, 5, 0.7 Sn, Ag, Cu
External Diameter - Metric0.35mm
External Diameter - Imperial0.014"
Melting Temperature217°C
Weight - Metric100g
Weight - Imperial3.527oz
Product Range-
Product Overview
The SAC35100 is a 95/5/0.7 grade non-polluting lead-free Solder Wire, made of Sn/Ag/Cu alloy. According to this special alloy, it is available with lower solder temperature in comparison to actual existing solder alloys.
- Solder alloy provided with a no-clean flux according F-SW 34
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95, 5, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.014"
Weight - Metric
100g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.35mm
Melting Temperature
217°C
Weight - Imperial
3.527oz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13