Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.350 |
5+ | CHF 9.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoLN250
Order Code844494
Technical Datasheet
Lifter TypeSuction Lifter
Length12.7mm
External Diameter1.3mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LN250 is a Lifting Needle with suction cup suitable for use with LP 200 vacuum pick-up kit.
Applications
Maintenance & Repair
Technical Specifications
Lifter Type
Suction Lifter
External Diameter
1.3mm
SVHC
No SVHC (15-Jan-2019)
Length
12.7mm
Product Range
-
Technical Docs (1)
Alternatives for LN250
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85087000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907