Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.620 |
5+ | CHF 28.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoCR22
Order Code3386377
Technical Datasheet
Flux TypeWater Soluble
Solder Alloy96.5, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric8g
Weight - Imperial0.017lb
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Flux Type
Water Soluble
Melting Temperature
217°C
Weight - Imperial
0.017lb
SVHC
No SVHC (15-Jan-2019)
Solder Alloy
96.5, 0.5 Sn, Ag, Cu
Weight - Metric
8g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012