Print Page
ED-PSU1202(US)
AC/DC Adapter, Raspberry Pi Board, 12 VDC Output, 2 A, US Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-PSU1202(US)
Order Code4627213
Product RangeED-PSU1202 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PSU1202(US)
Order Code4627213
Product RangeED-PSU1202 Series
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Output Voltage12VDC
Output Current2A
For Use WithRaspberry Pi Compute Module IO Boards, EDATEC 12V Input Computers
Plug TypeUS
Product RangeED-PSU1202 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-PSU1202(US) is an ED-PSU1202 series, single-phase, 12V, 2A output power supply. Support Raspberry Pi Compute Module IO Board and all of EDATEC’s 12V input computers.
- 100-240VAC 50/60Hz input and 50/60Hz±3Hz rated input frequency
- 29.1W max input power, 0.075W max power consumption (no-loading)
- Over-voltage, short-circuit & overcurrent protection
- 24Wrating output power
- 0.6A max rated input current
- Input current (no-loading) is lesser than or equal to 25mA
- ±5% line regulation
- 150mVp-p ripple and noise
- Operating temperature range from 0 to 40°C
- 5.5mm USA DC plug
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Current
2A
Plug Type
US
SVHC
No SVHC (07-Nov-2024)
Output Voltage
12VDC
For Use With
Raspberry Pi Compute Module IO Boards, EDATEC 12V Input Computers
Product Range
ED-PSU1202 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17