Print Page
ED-PI5CASE-BS
Passive Cooling CNC Box, 92 mm x 59.4 mm x 25 mm, Aluminium, Silver, Raspberry Pi 5 Boards
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PI5CASE-BS
Order Code4627201
Technical Datasheet
For Use WithRaspberry Pi 5 Boards
External Height25mm
External Width59.4mm
External Depth92mm
Enclosure / Case MaterialAluminium
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-PI5CASE-BS is a silver colour, Raspberry Pi 5 passive cooling aluminium CNC box. Both top and bottom case provide passive cooling for Raspberry Pi 5 though thermal pads & aluminium body. Excellent cooling performance can keep CPU, PMU and wireless module cool, and the CPU temperature can be reduced by up to 20 to 25°C.
- High quality and beautiful case by aluminium CNC cut, oxidized surface finish
- Strong Wi-Fi/BT wireless connectivity with PC semi-transparent wireless window
- Main interfaces are accessible
Contents
1 x ED-Pi5Case-BS top cover, 1 x ED-Pi5Case-BS bottom cover(1 x PC cover and 4 x pads have been installed), 1 x accessory set (with 4 x M2.5*11 screws, 1 x 1.5mm Allen key and 1 x button).
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
59.4mm
Enclosure / Case Material
Aluminium
SVHC
No SVHC (07-Nov-2024)
External Height
25mm
External Depth
92mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208