Print Page
ED-PI400PROT-G
Ribbon Cable, 40Pin GPIO Protector, Grey, RaspberryPi 400 Board
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-PI400PROT-G
Order Code4627178
Product RangeED-Pi400PROT Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PI400PROT-G
Order Code4627178
Product RangeED-Pi400PROT Series
Technical Datasheet
Connector Type AIDC 40 Position Receptacle
Connector Type BIDC 40 Position Plug
Cable Length - Metric-
Cable Length - Imperial-
Jacket ColourGrey
Product RangeED-Pi400PROT Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-PI400PROT-G is a 40-pin GPIO protector for Raspberry Pi 400. A power switch can turn on or off both 5V and 3.3V, make it safe and flexible to install or remove add-on boards.
- Compatible with 40-Pin signals of Raspberry Pi 400
- 3.3V & 5V power signals with ESD protection, reverse polarity protection and overcurrent protection
- 3.3V (green) & 5V (red) power with led indicator
- All IO signals with ESD protection
- All of the 40 GPIO pins are broken out into separate pads arranged into groups of 5 pins
- Gray colour cable
Technical Specifications
Connector Type A
IDC 40 Position Receptacle
Cable Length - Metric
-
Jacket Colour
Grey
SVHC
No SVHC (07-Nov-2024)
Connector Type B
IDC 40 Position Plug
Cable Length - Imperial
-
Product Range
ED-Pi400PROT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17