Print Page
ED-PI400EXT-G
Ribbon Cable, 40Pin GPIO Extender, Grey, 100MM, Raspberry Pi 400 Board
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-PI400EXT-G
Order Code4627176
Product RangeED-Pi400EXT Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PI400EXT-G
Order Code4627176
Product RangeED-Pi400EXT Series
Technical Datasheet
Connector Type AIDC 40 Position Receptacle
Connector Type BIDC 40 Position Plug
Cable Length - Metric100mm
Cable Length - Imperial3.937"
Jacket ColourGrey
Product RangeED-Pi400EXT Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-PI400EXT-G is an ED-Pi400EXT series, 40pin IO extender that supports Raspberry Pi400 and other Raspberry Pi computers which need to connect 40pin IO signals with daughter boards. It is used to lead 40pin GPIO signals from Pi 400 to a female 40pin connector, the user is very easy to connect their daughter to Pi400.
- 40pin GPIO extender: 40pin ribbon cable with 100mm length specially designed for Raspberry Pi 400
- Ribbon cable in grey colour
Technical Specifications
Connector Type A
IDC 40 Position Receptacle
Cable Length - Metric
100mm
Jacket Colour
Grey
SVHC
No SVHC (07-Nov-2024)
Connector Type B
IDC 40 Position Plug
Cable Length - Imperial
3.937"
Product Range
ED-Pi400EXT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17