Print Page
ED-GW1302S-915M
LoRaWAN Gateway Module, Mini PCIe, SPI, US915, -40 to 85 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-GW1302S-915M
Order Code4627141
Product RangeED-GW1302S Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 66.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-GW1302S-915M
Order Code4627141
Product RangeED-GW1302S Series
Technical Datasheet
PCI Bus TypeMini PCIe
No. of Input Channels-
No. of Output Channels-
Data Rate-
Power Consumption-
Supported DevicesUS915
Product RangeED-GW1302S Series
Product Overview
ED-GW1302S-915M is an ED-GW1302Sseries, new generation of LoRaWAN gateway module in mini-PCIe form-factor with SPI interfaces based on Semtech® SX1302 and SX1250. It features extremely low power consumption, outstanding performance with CE, FCC certified. It is designed for M2M and IoT applications and can be widely applied in LPWAN gateway supported scenarios. It would be a perfect choice to significantly reduce the technical difficulties and time-consumption when developing the LoRa gateway devices, including LoRaWAN gateway, miner hotspots.
- Support global license-free frequency band US915 band
- Powered by Semtech® SX1302 baseband processor
- Ultra-low operating temperature without additional heat dissipation needed
- High sensitivity with Semtech® SX1250 TX/RX front-end; TX power up to 25dBm at 3.3V
- Vcc power range from 3V to 3.6V
Technical Specifications
PCI Bus Type
Mini PCIe
No. of Output Channels
-
Power Consumption
-
Product Range
ED-GW1302S Series
No. of Input Channels
-
Data Rate
-
Supported Devices
US915
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6