Print Page
ED-GW1302S-868M
LoRaWAN Gateway Module, Mini PCIe, SPI, EU868, -40 to 85 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-GW1302S-868M
Order Code4627140
Product RangeED-GW1302S Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 65.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-GW1302S-868M
Order Code4627140
Product RangeED-GW1302S Series
Technical Datasheet
PCI Bus TypeMini PCIe
No. of Input Channels-
No. of Output Channels-
Data Rate-
Power Consumption-
Supported DevicesEU868
Product RangeED-GW1302S Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-GW1302S-868M is an ED-GW1302Sseries, new generation of LoRaWAN gateway module in mini-PCIe form-factor with SPI interfaces based on Semtech® SX1302 and SX1250. It features extremely low power consumption, outstanding performance with CE, FCC certified. It is designed for M2M and IoT applications and can be widely applied in LPWAN gateway supported scenarios. It would be a perfect choice to significantly reduce the technical difficulties and time-consumption when developing the LoRa gateway devices, including LoRaWAN gateway, miner hotspots.
- Support global license-free frequency band EU868 band
- Powered by Semtech® SX1302 baseband processor
- Ultra-low operating temperature without additional heat dissipation needed
- High sensitivity with Semtech® SX1250 TX/RX front-end; TX power up to 25dBm at 3.3V
- Vcc power range from 3V to 3.6V
Technical Specifications
PCI Bus Type
Mini PCIe
No. of Output Channels
-
Power Consumption
-
Product Range
ED-GW1302S Series
No. of Input Channels
-
Data Rate
-
Supported Devices
EU868
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6