ED-CM4SEN-1832-C
Embedded Computer, RPI CM4, 8GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 32GB eMMC
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 196.390 |
Product Information
Product Overview
ED-CM4SEN-1832-C is a CM4 sensing industrial computer designed for IoT & data acquisition applications based on Raspberry Pi compute module 4 (CM4 for short). It makes full use of the structural flexibility of CM4 to solve the heat dissipation problem of CPU, wireless module and PMU. The external antenna improves the reliability of wireless communication. For application scenarios that require large data storage capacity, users can use eMMC to install the operating system and store the application data, at the same time, users can use SD card to store large user data, compare to the built-in eMMC memory, SD card can offer larger capacity and its cost is more effective. Suitable for industrial control IOT gateway, intelligent city, intelligence industry and smart manufacturing applications.
- BCM2711 4 core, ARM Cortex-A72(ARM v8), 1.5GHz, 64bit CPU
- 8GB DDR and 32GB eMMC
- With Wi-Fi & BT (2.4G/5.8G dual-band Wi-Fi, Bluetooth 5.0)
- Front I/O: 1 x RS232, 4 x RS485, 1 x CAN
- 1 x DC IN, DC jack connector for power
- Rear I/O: 1x Gigabit Ethernet, 1x HDMI, 2x USB 2.0, 1x Micro SD card slot, 1x Nano SIM card slot
- Internal I/O: micro USB, 5V 1A 1 x DC OUT 2-pin 1.0mm pitch connector, HDMI, DSI
- 1 x red power indicator and 1 x green system indicator to indicate working status of device
- Wide voltage power input range of DC 8V to 28V, built-in RTC and buzzer
- Metal case, compatible with DIN-rail installation
Contents
1 x ED-CM4SEN unit, 1 x 2.4GHz/5GHz Wi-Fi/BT antenna.
Technical Specifications
Broadcom BCM2711
4 Cores
1.5GHz
2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac
Compute Module 4 Sensing Series
64-bit ARM Cortex-A72 v8
8GB LPDDR4
Ethernet, CAN, DSI, HDMI, PCIe, RS232, RS485, USB
Bluetooth 5.0 BLE
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate