ED-CM4NANO-1208-C
Embedded Computer, RPI CM4, 2GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 8GB eMMC, w/Case
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.500 |
Product Information
Product Overview
ED-CM4NANO-1208-C is a CM4 Nano embedded computer designed for industrial applications based on Raspberry Pi Compute Module 4 (CM4 for short). It makes full use of the structural flexibility of CM4 to solve heat dissipation problem of CPU, wireless module and PMU. The BT antenna improves the reliability of wireless communication and provides flexible expansion capabilities. For application scenarios that require large data storage capacity, user can use eMMC to install the operating system and store the application data, at same time, users can use SD card to store large user data, compare to the built-in eMMC memory, SD card can offer larger capacity and its cost is more effective. CM4 Nano provides alarm buzzer, battery-powered real-time clock, supports Gigabit Ethernet port with POE function, which is compatible with official Raspberry Pi PoE HAT. Targeted for multimedia entertainment, AI development, Intelligent instrument, panoramic display and intelligent life applications.
- BCM2711 4 core Cortex A72 1.5GHz (ARM v8) 64-bit CPU
- 2GB DDR and 08GB eMMC flash
- LAN port: 10/100/1000M with POE and support SD card as extended storage
- 1x HDMI A, 1 x HDMI + 1 USB touch, 2 standard USB 3.0 ports, 1 standard USB 2.0 port
- 1 DSI port, 1 CSI port, support RTC function, 1 buzzer
- 40PIN connector (Raspberry Pi standard 40PINinterface), 4 pin PoE connector (support PoE)
- 7V to 18V DC power input and 5V DC output at 2A
- Dimension (Lx Wx H) is 103 x 62 x 32mm and working temperature range from -25 to 60°C
- With WI-FI & BT(2.4G/5.8G Wi-Fi, Bluetooth BLE5.0) & green (system state), red(power) LED indicator
- Compatible with official standard system
Contents
1x CM4 Nano with metal case (aluminium alloy heat dissipation), 1x Wi-Fi/BT antenna.
Technical Specifications
ARM Cortex-A72
BCM2711
4 Cores
1.5GHz
2GB
1.5GHz
Ethernet, CSI, DSI, HDMI, USB
2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac
-
Compute Module 4 Nano Series
Broadcom BCM2711
64-bit ARM Cortex-A72 v8
-
2GB LPDDR4
CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna
Ethernet, CSI, DSI, HDMI, USB
-
-25°C to +60°C
Bluetooth 5.0 BLE
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate