Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No662-025-264-035
Order Code4312331
Product Range662 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.440 |
5+ | CHF 6.900 |
10+ | CHF 6.360 |
25+ | CHF 5.820 |
50+ | CHF 5.680 |
100+ | CHF 5.420 |
250+ | CHF 5.280 |
500+ | CHF 5.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No662-025-264-035
Order Code4312331
Product Range662 Series
Technical Datasheet
D Sub Shell SizeDB
No. of Contacts25Contacts
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact Termination TypeSolder
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Product Range662 Series
SVHCLead
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Product Range
662 Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Brass, Phosphor Bronze
Connector Body Material
Steel Body
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027445
Product traceability