Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.100 |
10+ | CHF 4.770 |
25+ | CHF 4.510 |
100+ | CHF 4.350 |
250+ | CHF 4.090 |
500+ | CHF 3.910 |
1000+ | CHF 3.730 |
2500+ | CHF 3.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No616-220-313
Order Code3807053
Product Range616 Series
Accessory TypeUni-Guide
Guide Width7.92mm
Guide Length279.4mm
Product Range616 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Uni-Guide
Guide Width
7.92mm
Product Range
616 Series
For Use With
EDAC 307, 317, 345, 346, 616 Series Card Edge Connectors
Guide Length
279.4mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
Product traceability