Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 1.030 |
100+ | CHF 0.951 |
250+ | CHF 0.863 |
500+ | CHF 0.800 |
1000+ | CHF 0.779 |
2500+ | CHF 0.717 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 25.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No556-003-000-201
Order Code3807155
Product Range556 Series
Product Range556 Series
No. of Positions3Ways
Pitch Spacing3.96mm
For Use WithEDAC 516 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
556 Series
No. of Positions
3Ways
For Use With
EDAC 516 Series Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001102