Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No516-280-500
Order Code2026545
Product Range516 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEDAC
Manufacturer Part No516-280-500
Order Code2026545
Product Range516 Series
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric0
Overall Length - Metric0
Drive Size - Imperial5/16"
Blade Length - Imperial0
Overall Length - Imperial0
Product Range516 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
0
Blade Length - Imperial
0
Product Range
516 Series
Blade Length - Metric
0
Drive Size - Imperial
5/16"
Overall Length - Imperial
0
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091853