Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.660 |
2+ | CHF 22.740 |
5+ | CHF 22.280 |
10+ | CHF 21.360 |
25+ | CHF 20.450 |
50+ | CHF 19.520 |
100+ | CHF 18.610 |
250+ | CHF 17.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No516-090-000-102
Order Code3807143
Product Range516 Series
Product Range516 Series
No. of Contacts90Contacts
Pitch Spacing3.81mm
Contact Termination Type-
No. of Rows13Rows
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
516 Series
Pitch Spacing
3.81mm
Contact Termination Type
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
90Contacts
Gender
Plug
No. of Rows
13Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
Product traceability