Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | CHF 1.680 |
Product Information
Product Overview
The ClipZin™ card edge connector is a unique mounting solution for IoT prototyping that allows single board modules to be temporarily connected instead of being permanently fixed to a PCB. The simple, surface mount design allows you to connect & disconnect the module as and when required and also features a retention clip to hold the module in place. The ClipZin design eliminates the need for pin headers and provides a convenient alternative to soldering headers directly to module boards. Single 20 contact edge connector, this ClipZin is perfect for use with the Raspberry Pi Pico and Pico W development boards.
- 20 Contact connector design, fully compatible with the Raspberry Pi Pico and Pico W development boards
- Fast, tool-less assembly with a positive click to confirm connection
- Eliminates the need to solder headers to the PCB to mount a single module
- Ensures a reliable and consistent connection between contacts and the castellated board edge
- Enables rapid connection and disconnection for effective prototyping
- Integrated retention clips keep the module secure
- Suitable for surface mount soldering
- Gold plated pins for connection reliability
Notes
Note: ClipZin SMT connectors are suitable for modules with a castellated edge PCB design
Technical Specifications
Single Side
20 Contacts
Straight
Phosphor Bronze
LCP (Liquid Crystal Polymer) Body
No SVHC (25-Jun-2025)
-
Surface Mount
Solder
Gold Flash Plated Contacts
EDAC ClipZin Connectors
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate