2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.300 |
Product Information
Product Overview
RM768/Y is a marker magnet (pack of 10). The marker magnets are also called notice board magnets, office magnets, fridge magnets, planning magnets, memo magnets and display connectors magnets. The marker , Rugged magnets are ferrite magnets with a coloured plastic cap / shell. The 20mm diameter marker magnet is for standard performance noticeboard magnets. The marker magnet has a flat topped surface with an ergonomically designed rim around the outer diameter for easier grabbing and handling. One common application of the marker magnets is for traffic light indications (Red, Yellow/Orange and Green) to indicate the status of a task on a magnetic planning chart.
- Durable magnet material in a yellow coloured plastic shell
- Ideal for display or holding applications on noticeboards, cabinets, fridges etc
- 30mm diameter
Technical Specifications
30mm
Ferrite
No SVHC (21-Jan-2025)
7mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate