Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.840 |
Product Information
Product Overview
RM765/W is a marker magnet (pack of 10). The marker magnets are also called notice board magnets, office magnets, fridge magnets, planning magnets, memo magnets and display connectors magnets. The marker , Rugged magnets are ferrite magnets with a coloured plastic cap / shell. The 20mm diameter marker magnet is for standard performance noticeboard magnets. The marker magnet has a flat topped surface with an ergonomically designed rim around the outer diameter for easier grabbing and handling. One common application of the marker magnets is for traffic light indications (Red, Yellow/Orange and Green) to indicate the status of a task on a magnetic planning chart.
- Durable magnet material in a white coloured plastic shell
- Ideal for display or holding applications on noticeboards, cabinets, fridges etc
- 20mm diameter
Technical Specifications
20mm
Ferrite
No SVHC (25-Jun-2025)
7mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate