Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
40 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.700 |
| 5+ | CHF 24.820 |
| 10+ | CHF 23.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM663
Order Code1800029
Technical Datasheet
Roll Length30m
Thickness1.5mm
Width12.7mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FM663 is a 12.7mm x 30m flexible Magnetic Strip/Tape with standard acrylic adhesive backed. Made of strontium ferrite in thermo-plastic binder. It can be cut or drilled and secured easily with adhesive. This magnet is ideal for door closures and sign/note holding. The soft material also helps in preventing slippage on vertical surfaces.
- Magnetic on 1 face
- Can be cut with scissors
- 55g/cm² Pull force
- 80°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Roll Length
30m
Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
Thickness
1.5mm
Product Range
-
Technical Docs (2)
Alternatives for FM663
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1