Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.990 |
3+ | CHF 11.550 |
5+ | CHF 10.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoEM967-R
Order Code2965576
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length660mm
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For easy retrieval of metal objects in hard to reach places
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Length
660mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123