Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 102.900 |
| 3+ | CHF 95.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 102.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE910/F
Order Code2113718
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E910/F is a lever switch Magnetic Stand for checking concentricity of a workpiece. It is suitable for use with the measurement, inspection and positioning of work-piece with dial indicators. It is complete magnetic base for the solid holding of precision measuring equipment.
- Mechanical one piece fitment type
- To measure the flatness of a work-piece after grinding or milling
- For checking concentricity of a work-piece
- Clamp onto curved and flat surfaces
- 80kg Maximum hold
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.41