Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.640 |
5+ | CHF 16.890 |
10+ | CHF 15.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE872
Order Code2342746
Technical Datasheet
Magnet TypePot
Height18mm
External Diameter80mm
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E872 is a ferrite shallow Pot-threaded Hole Magnet offers excellent resistance to corrosion.
- Mild steel pot with zinc plated body
- Female thread
- 120° Maximum operating temperature
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
Pot
External Diameter
80mm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Height
18mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52