Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.310 |
5+ | CHF 4.450 |
10+ | CHF 4.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE864
Order Code2342740
Technical Datasheet
Magnet TypePot
Height7mm
External Diameter25mm
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
Product Overview
The E864 is a ferrite shallow Pot-threaded Hole Magnet offers excellent resistance to corrosion.
- Mild steel pot with zinc plated body
- Female thread
- 120° Maximum operating temperature
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
Pot
External Diameter
25mm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Height
7mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022