Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.420 |
Product Information
Product Overview
E780 is a ferrite (ceramic) shallow pot magnet with a threaded hole. It is ideal for light lifting, holding, securing and clamping applications. The internal threaded stud pot magnet is also known as a female threaded stud pot magnet. This consists of a ferromagnetic mild steel cup containing a magnet (usually a disc magnet) with a ferromagnetic mild steel stud / boss / bush mounting at the back of the pot magnet into which a threaded hole has been made. This pot magnet is known as female threaded stud pot magnets because the internal threaded hole could take pot magnets with threaded bar at the back as well as bolts. Because the mild steel stud / boss is threaded there is decent thread length allowing reasonably high torque to be applied to securely hold each pot magnet in place. The ferrite or ceramic version of the internal threaded stud pot magnet can be used at temperatures up to +120 degrees C and is suitable for almost any application.
- Excellent resistance to corrosion, female thread
- 50mm diameter
- 10mm thickness
- M8 thread, 15Kg pull force
- 1 units/pack
Technical Specifications
50mm
Ferrite
No SVHC (21-Jan-2025)
10mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate