Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.120 |
Product Information
Product Overview
E777 is a samarium cobalt (SmCo) shallow pot magnet with thread for easy fixing or attaching components with a screw or bolt. It consists of a ferromagnetic mild steel cup containing a magnet (usually a disc magnet) with a ferromagnetic mild steel stud / boss / bush mounting at the back of the magnet into which a threaded hole is made. This SmCo pot magnet is known as female threaded stud pot magnets because the internal threaded hole could take pot magnets with threaded bar at the back (external threaded stud pot magnets / male threaded stud pot magnets) as well as bolts. Because the mild steel stud / boss is threaded there is decent thread length allowing reasonably high torque to be applied to securely hold each pot magnet in place.
- 200° maximum operating temperature
- Excellent resistance to corrosion
- Mild steel pot with zinc plated body
- 32mm diameter
- 7mm thickness
- 15.5mm height (Inc thread)
- M5 thread, 10mm ferrule outer diameter
- 22Kg pull force
- 5 units/pack
Technical Specifications
32mm
Samarium Cobalt
No SVHC (21-Jan-2025)
7mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate