Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.180 |
Product Information
Product Overview
E773NEO is a neodymium NdFeB shallow pot magnet with a female threaded hole for easy component mounting. The internal threaded stud pot magnet is also known as a female threaded stud pot magnet. This consists of a ferromagnetic mild steel cup containing a magnet (usually a disc magnet) with a ferromagnetic mild steel stud / boss / bush mounting at the back of the pot magnet into which a threaded hole has been made. This neodymium NdFeb pot magnet is known as female threaded stud pot magnet because the internal threaded hole could take pot magnet with a threaded bar at the back (external threaded stud pot magnet / male threaded stud pot magnets) as well as bolts. Because the mild steel stud / boss is threaded there is decent thread length allowing reasonably high torque to be applied to securely hold each pot magnet in place.
- 13mm diameter
- 4.5mm thickness
- 11.5mm total height
- M3 thread size, 6mm ferrule outer diameter
- 6Kg pull force
- 20 units/pack
Technical Specifications
13mm
Neodymium
No SVHC (25-Jun-2025)
4.5mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate