Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.470 |
Product Information
Product Overview
E763NEO is a neodymium NdFeB shallow pot magnet for high strength holding and clamping performance. It is generally wider in diameter than it is tall comprising a magnet (usually a disc magnet) inside a ferromagnetic (mild steel) cup. The ferromagnetic cup has no fixing means (no holes, no threads) - it is blind-ended. The blind ended shallow pot magnet is meant for press fitting into an application (so it does not require holes or threads to connect to it). The blind ended shallow pot magnet can sometimes (not often) also be used for applications where it clamps to a ferromagnetic surface and it is not meant to be easily removed (it is deliberately meant to be difficult to get a hold of for trying to remove).
- For high strength holding and clamping performance
- Strongest magnetic performance
- Zinc plated body
- N35 grade nickel plated magnet material
- 80°C Max operating temperature
- Diameter: 13mm
- Thickness: 4.5mm
- Pull Force: 6kg
Technical Specifications
13mm
Neodymium
No SVHC (25-Jun-2025)
4.5mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate