Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.240 |
5+ | CHF 34.630 |
10+ | CHF 33.450 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
CHF 37.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE762NEO/F
Order Code1849090
Technical Datasheet
Diameter10mm
Height4.5mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E762NEO/F is a blind ended Shallow Pot Magnet can sometimes (not often) also be used for applications where is clamps to a ferromagnetic surface and it is not meant to be easily removed (it is deliberately meant to be difficult to get a hold of for trying to remove). Pot magnet that is generally wider in diameter than it is tall comprising a magnet (usually a disc magnet) inside a ferromagnetic (mild steel) cup. The ferromagnetic cup has no fixing means (no holes, no threads) - it is blind ended. The blind ended shallow pot magnet is meant for press fitting into an application (so it does not require holes or threads to connect to it).
- Strongest magnetic performance
- Zinc plated body
- N35 Grade nickel plated magnet material
- 80°C Maximum operating temperature
- Suitable for gripping and lifting applications
- Ideal for use in positioning jigs and soldering fixtures
Applications
Industrial
Technical Specifications
Diameter
10mm
Magnet Material
Neodymium
SVHC
No SVHC (25-Jun-2025)
Height
4.5mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718