Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1103/NEO/BLK/F
Order Code3254747
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.830 |
10+ | CHF 6.840 |
20+ | CHF 6.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1103/NEO/BLK/F
Order Code3254747
Technical Datasheet
Diameter32mm
Height7.8mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diameter
32mm
Magnet Material
Neodymium
SVHC
No SVHC (25-Jun-2025)
Height
7.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039