Print Page
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 170.800 |
5+ | CHF 158.000 |
10+ | CHF 150.470 |
25+ | CHF 140.440 |
50+ | CHF 128.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 170.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA25-44
Order Code1426718
Product RangeW2S130
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM223.6CFM
Noise Rating53dBA
Power Rating38W
Rated Speed-
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min6.33m³/min
Product RangeW2S130
SVHCLead (14-Jun-2023)
Product Overview
The W2S130-AA25-44 is a 115AC Axial Fan with ball bearing and external rotor shaded pole motor, impedance protected against overloading, mounting from either face using two 45mm holes, terminal power connection. Die-cast aluminum coated in black housing and impeller of sheet steel coated in black.
- Counter-clockwise direction of rotation seen on rotor
- 2-flat Pin connectors
- Open coated in black rotor
- IP20 Protection rating
- -40 to 80°C Permissible ambient motor temperature range
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
6.33m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
223.6CFM
Power Rating
38W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
W2S130
Technical Docs (2)
Alternatives for W2S130-AA25-44
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1