Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW2E300-CA05-51
Order Code1774127
Product RangeW2E300 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E300-CA05-51
Order Code1774127
Product RangeW2E300 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating76dBA
Power Rating-
Rated Speed0
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min0
Product RangeW2E300 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
76dBA
Rated Speed
0
Current Rating
-
Air Flow - m3/min
0
SVHC
Lead
Fan Frame Type
Circular
External Depth
0
Air Flow - CFM
0
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
W2E300 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.430765