Print Page
29 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 117.100 |
5+ | CHF 114.760 |
10+ | CHF 112.410 |
25+ | CHF 110.070 |
50+ | CHF 107.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 117.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G200-EC87-20
Order Code1781535
Product RangeW1G200
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth79mm
Bearing TypeBall Bearing
Air Flow - CFM294.29CFM
Noise Rating41dBA
Power Rating8W
Rated Speed1400rpm
Power Connection TypePower Cord
Current Rating70mA
IP Rating-
Air Flow - m3/min8.334m³/min
Product RangeW1G200
SVHCLead (14-Jun-2023)
Product Overview
Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size. These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
- Green solutions
- Up to 75% greater efficiency
- Wide voltage range
- Can be operated at 50 or 60Hz
- Low power consumption
- Long service life
- Developed according to GreenTech philosophy
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
1400rpm
Current Rating
70mA
Air Flow - m3/min
8.334m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
79mm
Air Flow - CFM
294.29CFM
Power Rating
8W
Power Connection Type
Power Cord
IP Rating
-
Product Range
W1G200
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1