Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW1G180-AB31-01
Order Code2501295
Product RangeW1G180 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G180-AB31-01
Order Code2501295
Product RangeW1G180 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth70mm
Bearing TypeBall Bearing
Air Flow - CFM529.7CFM
Noise Rating68dBA
Power Rating93W
Rated Speed4550rpm
Power Connection Type2 Lead Wires
Current Rating4.3A
IP RatingIP20
Air Flow - m3/min15m³/min
Product RangeW1G180 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
68dBA
Rated Speed
4550rpm
Current Rating
4.3A
Air Flow - m3/min
15m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
70mm
Air Flow - CFM
529.7CFM
Power Rating
93W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W1G180 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.79172